Amphenol All Sensors MLV Low-Voltage Pressure Sensors

Amphenol All Sensors MLV Low-Voltage Pressure Sensors use proprietary CoBeam2 technology to provide a high output signal at a low operating voltage. This is achieved while maintaining comparable output levels to traditional equivalent compensated millivolt sensors operating at higher voltages. The series features an improved warm-up shift while the CoBeam2 technology reduces package stress for overall long-term stability. These calibrated and compensated sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. An optional parylene coating provides protection from moisture and harsh environments. Amphenol All Sensors MLV Low-Voltage Pressure Sensors are ideal for environmental controls, HVAC, medical breathing, industrial controls, and portable / handheld equipment.

Features

  • 1" to 150" H2O PSI pressure ranges
  • 5V operation
  • Uses proprietary CoBeam2 technology
  • High output
  • Low power consumption
  • Low warm-up shift
  • Enhanced front-to-back linearity
  • Protective parylene coating option
  • 12VDC max. supply voltage
  • -25°C to +85°C operating temperature range

Applications

  • Medical breathing
  • Environmental controls
  • HVAC
  • Industrial controls
  • Portable equipment
  • Handheld equipment
Published: 2019-06-17 | Updated: 2023-04-12