Amphenol FCI MicroSpaceXS™ Waterproof 1.27mm Connectors
Amphenol FCI MicroSpaceXS™ Waterproof 1.27mm Crimp-to-Wire Connectors are engineered to meet LV214 Severity-3 and USCAR-T2V2 specifications. These 1.27mm-pitch connectors are available with a current rating of up to 3A per contact, making them ideal for higher-power applications. The series is available in staggered vertical and horizontal configurations with PIP soldering and tin or gold plating. Amphenol FCI MicroSpaceXS Waterproof 1.27mm Crimp-to-Wire Connectors are suitable for a variety of automotive applications.Features
- Mechanical connector position assurance (CPA) ensures proper mating and avoids unintentional trigger of latch
- Terminal position assurance (TPA) ensures proper terminal insertion position and retention
- Up to 3A current rating per contact
- Poka-yoke polarization and color-coding prevent visual mismatch
- Meets higher power performance requirements
- 4N normal force for vibration and >75N connector locking strength
Applications
- Automotive
- Lighting
- Cameras and sensors
- Infotainment
- HVAC
- Battery management
Videos
Infographic
Published: 2020-08-03
| Updated: 2025-10-07