Amphenol LTW Waterproof USB 2.0 & 3.0 A Type Connectors
Amphenol LTW Waterproof USB 2.0 and 3.0 A Type Connectors provide an ideal solution to data/power transfer in harsh or demanding environments. The USB connectors are available in plastic and metal versions, support screw thread, and a 2-point lock mating style. These connectors offer an IP67/68 protection rating for mated or unmated conditions, and the transmission meets USB 2.0 and 3.0 standards. Amphenol LTW Waterproof USB 2.0 and 3.0 A Type Connectors have an operating temperature range of -40°C to +105°C.Features
- Up to 5Gbps transfer speeds
- Transmission rate meets USB 2.0 and 3.0 standards
- UL 94V-0 flammability rating
- 28AWG to 24AWG applicable wire gauge
- Temperature range
- Receptacle
- Nylon+GF and M-PPE: -40°C to +105°C
- ABS: -20°C to +80°C
- Receptacle with cable
- Nylon+GF: -20°C to +105°C
- ABS: -20°C to +80°C
- Overmolded with cable, and field installable: -20°C to +80°C
- Receptacle
- 1.5A current rating
- IP67 and IP68 waterproof ratings
- ≤30mΩ contact resistance
- ≥1000mΩ at 500VDC insulation resistance
- ≥AC500V / 1 minute breakdown voltage
- 10Hz to 55Hz frequency range/1.52mm amplitude
- 01m to 05m standard cable length
- 48hr salt spray resistance
- 1500 cycles of durability
- Material
- Copper alloy, gold-plated contacts
- PBT UL 94V-0 connector body (housing)
Applications
- Industrial automation
- Marine
- Broadband wireless access
- Autometers
- Renewable energy
- Heavy equipment
- Railway mass transit
- Test equipment
- Hybrid electric vehicle
- Medical equipment
- Mobile devices
- Transportation
- Lifts and material handling
- UAV
- Automotive diagnostics
- Autonomous
- Communication
- Remote video response center
- Rugged IT
Part Selector Guide
Additional Resources
Published: 2015-05-18
| Updated: 2025-02-13