Amphenol LTW 8A to 30A Power Connectors
Amphenol LTW Power Connectors offer up to 30A current rating and feature a robust, high-density design. These power connectors are available in three variants: receptacle, overmolded with cable, and field-installable designs with a waterproof rating of IP67 to IP68. The connector lineup is offered in a wide selection of mounting types and termination styles, including solder, crimp, and solder cup.In design and conception, the Ecomate® program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions, and a more robust design are only a few of the features of the series. The connector’s main area of application is in the fields of plant construction and machine building. The connector is used to measure and control applications and power supply technology.
Features
- IP67-68 waterproof rating
- 500 cycles durability
- UL/IEC/EN6 1984 certified
- Screw thread, 2 points lock, and 3 points lock mating style
Specifications
- Identifications:
- PWE 8A
- PWF 12A
- PWG 16A
- PWC 20A
- PWCU 20A+2A
- PWH 25A
- PWL 30A
- Up to 500h salt spray
- -40°C to 105°C temperature range
- 10Hz to 55Hz/Amplitude 1.52mm frequency range
Applications
- LED lighting
- Marine
- Broadband wireless access
- Industrial automation
- Autometer
- Renewable energy
- Heavy equipment
- Test equipment
- Hybrid electric vehicles
- Railway mass transit
- Mobile devices
- Transportation
- Medical equipment
- Automotive diagnostics
- Communication
- UAV
- Lifts and materials handling
- Autonomous
- Remote video response center
Additional Resources
Published: 2020-07-21
| Updated: 2025-02-03