Amphenol / SV Microwave IP68-Rated Waterproof Connectors
Amphenol / SV Microwave IP68-Rated Waterproof Connectors prevent liquid or gas leakage and withstand rigorous environments and harsh elements. The IP68 rating protects these connectors against dust and temporary submersion in water. The series features 50Ω impedance and an 18GHz to 40GHz frequency range. Applications for Amphenol / SV Microwave IP68-Rated Waterproof Connectors include RF test and measurement boards, vacuum and vacuum testing, severe or harsh environments, and military and aerospace.Specifications
- Prevents liquid or gas leakage
- IP68 protection
- 50Ω impedance
- 18GHz to 40GHz frequency range
- Hermetically sealed
Applications
- RF test and measurement boards
- Vacuum and vacuum testing
- Severe or harsh environments
- Military and aerospace
Videos
View Results ( 5 ) Page
| Part Number | Datasheet | Side 1 Gender | Side 2 Gender | Side 1 RF Series | Side 2 RF Series |
|---|---|---|---|---|---|
| SF1115-6072 | ![]() |
Jack (Female) | Jack (Female) | 2.92 mm | 2.92 mm |
| SF1132-6094 | ![]() |
Plug (Male) | Jack (Female) | SMPM | 2.92 mm |
| SF1132-6093 | ![]() |
Plug (Male) | Jack (Female) | SMPM | SMA |
| SF1112-6162 | ![]() |
Plug (Male) | Jack (Female) | SMP | SMA |
| SF2991-6002 | ![]() |
Jack (Female) | Jack (Female) | SMA | SMA |
Published: 2018-12-14
| Updated: 2022-07-26