Amphenol Commercial INFINITY InifiniBand™ Connectors
Amphenol Commercial INFINITY InifiniBand™ Connectors facilitate data speeds up to 75Gbps total bandwidth. The connector is high-density, hot pluggable, and meets SFF-8470 specifications. Applications include datacom devices, HCAs, SANs, RAID, XAUI, and high-speed routers/switches.
Features
- Mechanical characteristics
- 0.1mm co-planarity specification
- 55.5N max (4x version) connector insertion force
- 6.1N typical (4x version) connector withdrawal force
- 250 mating cycles minimum durability
- Electrical characteristics
- 100Ω +/- 10Ω differential impedance
- 300VAC DWV
- 10GΩ min insulation resistance
- 80mΩ max contact resistance
- 70ps rise time for impedance measurement
- 5ps within pair skew
- Options
- Number of channels
- 4x
- 12x
- Mating style
- Screw lock style
- Lanyard latch style
- Mounting style
- Screw mount
- Solder post
- Extended arms
- Number of channels
- Materials
- Shell
- Zinc alloy base material
- Nickel plating
- Stainless steel rear cover
- Steel with nickel plating jackscrew
- Stainless steel gasket
- Stainless steel locking plate
- Connector
- Copper alloy contact base material
- Gold on the mating area; tin or tin-lead on termination contact plating
- Glass-reinforced, a lead-free solder reflow process compatible thermoplastic, UL94V-0 rated housing
- Shell
- -40°C to +85°C operating temperature rating
- Packaging
- Tape and reel packaging
- Tray packaging
Published: 2008-02-21
| Updated: 2026-03-20