Amphenol FCI Minitek® Pwr 3.0 Higher Current Connectors

Amphenol FCI Minitek® Pwr 3.0 Higher Current Connectors (HCC) are designed for power-dense applications with current ratings up to 12.5A per contact. This connector series is available in a dual-row configuration with 2 to 24 circuits and is designed for Wire-to-Wire, Wire-to-Board, and Wire-to-Panel applications. Crimp, snap-in header, and receptacle contacts are used to terminate 20AWG to 16AWG wires.

Features

  • High current alloy material used for contacts rated up to 12A per contact
  • Fully isolated terminals prevent terminals from potential damage during operation
  • Positive locking on housing with low thumb latch operation ensures secured mating retention
  • Fully polarized housings prevent accidental mismating
  • High retention force in housing
  • Interchangeable hand crimping and terminal extraction tool
  • Glow wire-compliant option - complies with International Standard IEC 60335-1 for household appliances
  • UL 94V-0 flammability rated nylon material
  • RoHS compliant and lead free

Specifications

  • 20mΩ max contact resistance
  • 1000MΩ min insulation resistance
  • 250Vrms voltage rating
  • Up to 12A/contact current rating
  • 1500VAC dielectric withstand voltage
  • 30°C max temperature rise

Applications

  • Communications
  • Data
  • Consumer
  • Medical
  • Military
Published: 2016-04-06 | Updated: 2023-04-24