Amphenol Aorora FloatCombo™ 0.50mm Board-to-Board Connectors
Amphenol Aorora FloatCombo™ 0.50mm Board-to-Board Connectors feature four independent power contacts and 20 to 140 signal contacts with a 0.5mm pitch. The connectors offer high-speed transmission of up to 16Gb/s and a high floating allowance of up to ±0.80mm, which allows them to absorb accumulated system tolerances. The FloatCombo series is constructed of a UL 94V-0 flammability-rated LCP material, ideal for automotive, LED display, and robotic applications. The connectors provide a dedicated power pin design that is hot-swappable and has a 5A max current rating. The Amphenol Aorora FloatCombo 0.50mm Board-to-Board Connectors support 8mm to 30mm stack heights and meet various environmental standards, including RoHS and REACH.Features
- High floating allowance
- Absorbs accumulated system tolerances
- High-speed performance
- High-current transmission
- Dedicated power pin design
- Hot-swappable
- UL 94V-0 flammability-rated LCP material
- Lead free, halogen free, and RoHS and REACH compliant
Applications
- Automotive
- Infotainment
- Powertrain
- LED displays
- Mobile point-of-sale (POS) terminals
- Communication base stations
- Service robots
- Medical
- MRI/CT equipment
Specifications
- 0.50mm pitch
- 100-cycle durability
- 2.5N/terminal min terminal retention force
- 1N/pin max. insertion force
- 0.03N/pin min. extraction force
- 500MΩ insulation resistance
- 50VAC/DC signal pin voltage rating
- 200VAC/DC power pin voltage rating
- 60mΩ max. contact resistance
- 0.5A signal pin current rating
- 5A power pin current rating
- -55°C to +125°C operating temperature range
Videos
Additional Resources
Published: 2024-05-08
| Updated: 2025-10-17