Amphenol Commercial ExtremePort™ QSFP 112G High-Speed I/O Connectors

Amphenol Commercial ExtremePort™ QSFP 112G High-Speed I/O Connectors are 38-position, 0.8mm-pitch connectors designed for high-speed serial applications. Each port offers four channels, increasing port density, freeing up board real estate, and delivering a cost-effective solution. Amphenol ExtremePort QSFP 112G Connectors support next-generation 400G applications and transmit up to 112Gb/s PAM4 per channel. The connectors feature a stamped-and-formed contact design for improved mechanical durability. Resonance dampening enables superior signal integrity, minimized crosstalk, and minimized impedance discontinuity across the connector interface.

Features

  • 400Gb/s aggregated bandwidth solution
  • Backwards plug compatible with QSFP28/56 optical transceivers
  • Design minimizes crosstalk and transmission line impedance discontinuity and provides enhanced signal integrity

Applications

  • Communications
    • Cellular infrastructures
    • Network interface cards
  • Test and measurement equipment
  • Data
    • Hubs
    • Switches
    • Servers
    • Storage

Specifications

  • 30VDC per contact operating voltage
  • 0.5A per contact operating current
  • 95Ω ±10Ω differential impedance
  • 250 mating cycles durability
  • 60N maximum mating force
  • 30N maximum unmating force (cage)
  • 0.5N minimum/pin contact normal force
  • -40°C to +85°C operating temperature range

Mechanical Drawings

Mechanical Drawing - Amphenol Commercial ExtremePort™ QSFP 112G High-Speed I/O Connectors
Published: 2026-03-04 | Updated: 2026-03-06