Amphenol FCI Cool Stack 0.80mm Hybrid Power & Signal Connector
Amphenol FCI Cool Stack 0.80mm Hybrid Power and Signal Connector provides a one-piece high-speed, high-power solution while addressing multiple networking standards like PCIe and SAS/SATA. This connector features a maximum current rating of 16A per power pin, which aids in supporting applications with medium power requirements. Amphenol FCI Cool Stack 0.80mm Hybrid Power and Signal Connector offers a robust and reliable interconnection between two large boards with screw locking features and comes in a low-profile 3mm design for coplanar applications.Features
- Supports medium power applications
- Supports most mating board applications
- Screw-locking feature provides robust and reliable interconnection between two large boards
- Open-pin field design supports single-ended and differential pairs signal with speed up to 16Gb/s
- Supports PCB thicknesses of 3.00mm and above
- Low-profile 3mm design for coplanar applications
Applications
- Communications
- Baseband
- Radio units
- Networking
- Commercial systems
- Data
- Server and storage systems
- High-end computing systems
Specifications
- 40mΩ maximum contact resistance, 20mΩ maximum change after test
- 16A current rating per power pin, 0.7A per signal pin with temperature rise not exceeding 30°C
- 1000VDC dielectric withstanding voltage for power, 500VDC for signal
- 200 mating cycles durability
- 105°C ±2°C temperature life for 240hrs per EIA 364-17
Published: 2018-08-06
| Updated: 2022-08-29