Amphenol Cables on Demand BNC Male to BNC Male 50Ω Coaxial Cable Assemblies
Amphenol Cables on Demand BNC Male to BNC Male 50Ω Coaxial Cable Assemblies offer ≤150Ω/km conductor resistance and come in 35ft, 50ft, and 75ft length options. These cable assemblies combine a 50Ω RG174 micro coax cable with pre-terminated BNC male connectors for a flexible low-profile interface with RF equipment. Each coax jumper includes overmolded nickel-plated brass BNC connectors pre-installed. Amphenol BNC Male to BNC Male Cable Assemblies are ideal for portable applications where space is limited due to their flexible small diameter (0.110") design.Features
- Military-grade RG174/U 50Ω micro coax with 90% braid coverage
- Small diameter cable design offers superior installation flexibility
- Stranded copper-covered steel center conductor supports up to 350W
- Tinned copper braid shielding for enhanced isolation and EMI resistance
- Nickel-plated brass connector body with gold-plated center pin contact
- Non-contaminating black PVC cable jacket and molded strain relief system
Applications
- Low-power mobile radios
- Wi-Fi®
- Test benches
- Intra-equipment
- Broadcast
- Test and signal
Specifications
- Loss Ratings
- 5.80dB per 100ft at 50MHz
- 8.40dB per 100ft at 100MHz
- 12.50dB per 100ft at 200MHz
- 19dB per 100ft at 400MHz
- 34dB per 100ft at 500MHz
- 0.110" nominal outer diameter
- 66% velocity of propagation
- RoHS compliant
Published: 2021-11-08
| Updated: 2022-03-11