Amphenol Sine Systems ARC Series™ Connectors

Amphenol Sine Systems ARC Series™ Connectors are rugged, environmentally sealed, rectangular connectors ideal for high pin-count applications in controlled and/or uncontrolled environmental conditions. These heavy-duty, thermoplastic connectors are available in 24, 40, 50, or 70 positions and feature bonded front seals on the plugs. The Amphenol ARC series connectors are available as in-line plugs and flange-mount receptacles with A, B, C, and D keying options. Some of the applications include transportation, agriculture, marine, alternative energy, demanding interconnect architectures, and more.

Features

  • Compatible with existing standard products industry-wide
  • Jackscrew with threaded insert for mating
  • Thermoplastic housing
  • Silicone rubber sealing material
  • Bonded front seals on plugs
  • Normal or reduced diameter rear seals
  • Utilizes A Series™ contacts
  • Available in A, B, C, and D keying options

Applications

  • Transportation
  • Heavy equipment
  • Agriculture
  • Automotive
  • Marine
  • Off-highway
  • Alternative energy
  • Demanding interconnect architectures

Specifications

  • 20, 24, 40, 50, and 70 positions
  • IP68 (1m of water for 24 hours), IP69K mated
  • Accepts contact size 16 / 20AWG to 14AWG
  • 13A maximum current rating
  • 250V AC/DC voltage rating
  • >100 mating cycles
  • -55°C to +125°C temperature range
Amphenol Sine Systems ARC Series™ Connectors
Published: 2021-08-30 | Updated: 2026-04-14