Amphenol Audio AC Series XLR Connectors

Amphenol Audio AC Series A and B Type XLR Connectors are specially designed to meet the needs of OEM products. These chassis-mount connectors offer a compact shell design that provides significant space savings over the traditional "D" type shells. Gold-plated contacts improve performance, ensuring a reliable contact, while the unique grounding link options offer design flexibility. Amphenol Audio AC Series A and B Type XLR Connectors are available in vertical and horizontal PCB versions as well as latching and non-latching versions.

Features

  • A leading first-mate last-break socket contact is standard on all female connectors (Pin 1)
  • Vertical and horizontal PCB versions available
  • Latching and hon-latching versions available
  • A type is available in 3 or 5 contacts
  • B type is available in 3 contacts
  • Compatible with all other XLR brands
  • Range of grounding options include
    • Mating connector shell to pin 1
    • Mating connector shell to chassis
    • Mating connector shell to pin 1 to chassis
  • Metal mounting flange (B type)
Published: 2015-11-25 | Updated: 2024-03-05