Amphenol RF 4.3/10 Adapters
Amphenol RF 4.3/10 Adapters provide a small, lightweight solution with low passive intermodulation (PIM) for the 7.5GHz to 12GHz frequency range. These adapters offer excellent performance in a compact design with a variety of coupling configurations. They are also easy to install, offering a competitive advantage and reliable electrical performance. Amphenol RF 4.3/10 Adapters are ideal for use in telecommunications, distributed antenna system (DAS) networks, small cell systems, and mobile applications while providing a high-density solution for wireless markets.Features
- 50Ω impedance
- 7.5GHz to 12GHz frequency range
- Compact and llghtweight
- Separate mechanical and electrical planes for optimized PIM
- Low return loss characteristics
- Reduced mating torque requirements
Applications
- Telecommunications
- DAS networks
- Small cell systems
- Mobile
- Base stations
- Multi-channel antennas
- Cell installations
Published: 2016-04-14
| Updated: 2022-03-11