Amphenol Sine Systems BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

Features

  • Flanged or flangeless
  • IP67, IP68, IP69K rated (in mated condition, see individual datasheets)
  • 180° straight or 90° right-angle pin orientation
  • Snap-Fit or Self-Threading mounting
  • Potted or unpotted

Applications

  • Power and signal connectivity
  • Data acquisition
  • HVAC systems
  • Farming implementation
  • Boating
  • Sealed environments
  • Heavy equipment
  • Transportation
  • Industrial
  • Off-road and harsh environments

Videos

Brand

Amphenol Sine Systems BoardLock™ Connectors
Published: 2016-01-20 | Updated: 2025-12-30