Amphenol Sine Systems MotionGrade™ DIN M23 Connectors

Amphenol Sine MotionGrade™ DIN M23 Connectors are designed for high performance and reliability in the most demanding environments. These automation products feature a simplistic design while meeting the demand for maximum EMI/RFI shielding capabilities. Three types of cable strain reliefs are available: FlexGrip™, Metrifit™, and traditional cable strain relieving similar to existing standard systems. Other features include superior sealing abilities and compatibility with other industry-standard products. Applications for Amphenol Sine MotionGrade DIN M23 Connectors include packaging, robotics, printing, machine tools, and medical/automation environments.

Features

  • Simplistic design
  • Superior shielding
  • Cable strain reliefs
    • FlexGrip
    • Metrifit
  • Superior sealing abilities
  • Approvals
    • ISO 9001/2000
    • UL List E224856
    • CYJV2/CYJV8
    • ECBT2 UL list E336860

Applications

  • Industrial
  • On-machine
  • Packaging machinery
  • Distributed power
  • Motion control
  • Entertainment
  • Medical
  • Communications
  • Renewable energy

Videos

Published: 2017-03-22 | Updated: 2022-10-13