Amphenol PCD PRC Military Radio Connectors

Amphenol PCD PRC Military Radio Connectors come in two variations: push-in with strain relief or with an integrated backshell. These products enable turn-key integration of practically any connector onto a cable assembly. PRC connectors are provided in kits so that engineers can install their own cable to the connector. Amphenol PCD PRC Military Radio Connectors are available in right-angle front, straight side, right-angle rear, and straight-down configurations.

Features

  • Push-in with strain relief or with integrated backshell design
  • Turn-key integration of connector onto a cable assembly
  • Configurations
    • Right-angle front
    • Straight side
    • Right-angle rear
    • Straight-down

Applications

  • Tactical communications
  • Rugged computing
  • Battlefield communications
  • Military ground vehicles
  • AN/PRC 117G J3 port
  • AN/PRC 117G J6 port
  • AN/PRC 152
Published: 2023-11-10 | Updated: 2024-10-07