Amphenol PCD APeX Galley Connectors
Amphenol PCD APeX Galley Connectors are designed especially for existing and new-generation galley systems. These highly reliable connectors are durable and easy to use. The connectors mate with other pre-existing equipment in the field and are designed with a key feature to enable quick and simple blind-mating. Amphenol PCD APeX Galley Connectors are tested to MIL-STD-1344 and EN 2591 contact standards.
Features
- Mates with other pre-existing equipment in the field
- Designed with a key feature to enable quick and simple blind-mating
- Smooth, low insertion force to mate connector
- Configurable to PCB contacts
- Highly reliable and durable
- Tested to MIL-STD 1344 and EN 2591 standards
- Crimp termination connection system with 3 power (10AWG) and 3 control (16AWG)
Accessories
Published: 2013-08-14
| Updated: 2026-02-26