Alps Alpine EC35A 35mm Ring-Type Encoders
Alps Alpine EC35A 35mm Ring-Type Encoders feature a low profile of 4.5mm and good operational feel with less shaft wobble. Devices such as switches and LEDs can be mounted in the center. The two-phase incremental encoder is designed for general use. Typical applications for Alps Alpine EC35A 35mm Ring-Type Encoders include volume control and function changes for car AV equipment and navigation systems, temperature control for HVACs, and menu selection for home appliances.Features
- Two-phase incremental type encoder for general use
- Devices such as switches and LEDs can be mounted into its center
- Low-profile design with a 4.5mm body height
- Good operation feel with less shaft wobble
Applications
- Volume control and function change for car AV equipment and navigation systems
- Temperature control for HVACs
- Menu selection for home appliances
Published: 2012-04-03
| Updated: 2022-03-11