Alpha Wire EcoFlex® Cables
Alpha Wire EcoFlex® Cables are 100% recyclable and do not contain halogens, phthalates, or heavy metals. These flexible control cables withstand more than a million flex cycles with an operating temperature of -40°C to +105°C. Alpha Wire EcoFlex Cables feature jacketing and insulation that is constructed with modified polyphenylene ether (mPPE) for improved performance. Compared to standard PVC, EcoFlex cables with mPPE are up to 32% smaller, up to 55% lighter, and have up to 91% lower outgassing. These cables are available as unshielded, braid shielded, or with Supra-Shield® foil + braid shield.Features
- Compact cable for moderate flex applications
- 100% recyclable
- No halogens, phthalates, or heavy metals
- Rated for more than 1 million flex cycles
- Jacket and insulation made of mPPE
- Suitable for use in NFPA 79 applications
- Up to 8x flexing bend radius
- Available as unshielded, braid shielded, or with Supra-Shield® foil + braid shield
- -40°C to +105°C temperature range
Approvals
• UL AWM 21819 (600V, 105°C) and UL AWM 21492 (300V, 80°C)
• CE
• UL VW-1
• RoHS and REACH compliant
• CSA AWM I/II A/B FT1
• WEEE
• IEC 60332-2 flame behavior
Product Comparison
Published: 2013-01-23
| Updated: 2022-03-11