Alliance Memory M29Wx Flash Memory Devices
Alliance Memory M29Wx Flash Memory Devices are non-volatile memory devices that can be read, erased, and reprogrammed. On power-up, the memory defaults to its Read mode where it can be read in the same way as a ROM or EPROM. The M29Wx memory devices operate at 2.7V to 3.6V supply voltage range (VCC) and feature erase/suspend/resume operation, unlock bypass program command, and 64-bit common Flash interface. These memory devices offer temporary block unprotection mode, low power consumption with standby and automatic modes, and 100,000 program/erase cycles per block.Features
- Erase suspend and resume modes:
- Read and program another block during erase suspend
- Unlock bypass program command
- Programming time:
- 10µs per byte/word typical
- Temporary block unprotection mode
- 100,000 program/erase cycles per block
- Common Flash interface:
- 64-bit security code
- Low power consumption:
- Standby mode
- Automatic mode
- 2.7V to 3.6V supply voltage range (VCC)
Published: 2021-10-08
| Updated: 2022-03-11