Alliance Memory DDR3 Synchronous DRAM
Alliance Memory DDR3 Synchronous DRAM (SDRAM) achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3 DRAM key features, and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source synchronous fashion. These Alliance Memory devices operate with a single 1.5V ± 0.075V power supply and are available in BGA packages.
Features
- JEDEC standard compliant
- Power supplies: VDD and VDDQ = +1.5V ± 0.075V
- Commercial operating temperature (0°C to +95°C)
- Industrial operating temperature (-40°C to +105°C)
- Supports JEDEC clock jitter specification
- Fully synchronous operation
- Fast clock rate 800MHz
- Differential clock inputs, CK and CK#
- Bidirectional differential data strobe - DQS and DQS#
- 8 internal banks for concurrent operation
- 8n-bit prefetch architecture
- Internal pipeline architecture
- Precharge and active power down
- Programmable mode and extended mode registers
- Additive latency (AL): 0, CL-1, CL-2
- Programmable burst lengths: 4 and 8
- Burst type: sequential / interleave
- Output driver impedance control
- 8192 refresh cycles / 64ms
- Write leveling
- OCD calibration
- Dynamic ODT (Rtt_Nom and Rtt_WR)
- Auto-refresh and self-refresh
- TFBGA package (78 ball and 96 ball )
- RoHS compliant (lead free and halogen free)
Published: 2014-02-25
| Updated: 2026-01-27