Allegro MicroSystems AMD891x6 Automotive Three-Phase BLDC Gate Drivers
Allegro MicroSystems AMD89106 12V and AMD89186 48V Automotive Three-Phase Brushless DC (BLDC) Gate Drivers feature integrated inline current sensing for high-power steering and braking systems. These Allegro gate drivers deliver design-once scalability across 12V and 48V platforms using footprint- and register-compatible architectures. The AMD89106 and AMD89186 feature integrated current-sense amplifiers and a 12-bit analog-to-digital converter (ADC), providing instantaneous and averaged digital current readbacks over Safe SPI. The two-shunt architecture of these gate drivers eliminates the need for a third shunt and up to three dedicated microcontroller ADC channels, reducing system complexity and PCB requirements.
Features
- Inline current sensing
- Direct motor phase current
- Two current shunts
- Wide voltage range
- 4.5V to 42V operation with charge pump and 100% duty cycle (AMD89106)
- 4.5V to 80V operation with efficient 12V gate drive (AMD89186)
- High gate-drive capability - drives MOSFETs up to 175nC at 20kHz PWM (AMD89106)
- Fast, safe SPI
- 48-bit interface
- Up to 15MHz with two-phase current readback in a single SPI frame
- Platform compatibility (AMD89186)
- Register-map and footprint compatibility with AMD89106
- Simplifies 12V to 48V migration
- Simplified architecture
- Two-shunt in-phase current sensing
- Eliminates three low-side shunts in redundant systems
- Integrated motor control (AMD89106)
- Battery-disconnect gate drive
- Dedicated BRAKE pin
- Functional safety
- ASIL D safety features
- Extensive diagnostics
- AEC-Q100 qualification
- A2-SIL™ technology
Applications
- Steer-by-wire
- Electromechanical braking (EMB)
- Active suspension
- Low-voltage onboard charging systems