Allegro MicroSystems Empowering the Future with 48V Systems

Allegro MicroSystems 48V Systems provide an optimal alternative to 12V or 24V architectures, especially in applications that require higher power delivery. These systems, designed with 110V automotive-qualified silicon process technology, offer higher efficiency, improved performance, and lighter cabling. The 48V systems come in dual-die ASIL and power-efficient packages such as eTSSOP and eQFP. These systems comply with ISO26262 safety diagnostics. The 48V systems are used in various applications, including automotive, industrial, and data centers.

48V Systems for Industrial Applications

The 48V systems for industrial applications include motors, sensors, and gate drivers. The motor and gate drivers deliver efficient and precise control for the 48V actuator and motors. These systems offer higher power and reduce electrical hazards to improve personnel safety.

Allegro MicroSystems Empowering the Future with 48V Systems

48V Systems for Automotive Applications

The 48V systems for automotive applications include regulators, motors, gate drivers, and sensors. The power ICs deliver precise control and power optimization for 48V braking and steering systems to ensure improved vehicle handling and reliability. The power ICs, when coupled with sensors, reduce CO2 emissions and optimize mild hybrid powertrains and BEV loads to enhance range.

Allegro MicroSystems Empowering the Future with 48V Systems

48V Systems for Data Center Applications

The 48V systems for data center applications include motors, power ICs, sensors, and gate drivers. The power ICs ensure that 48V pumps and fans operate at peak efficiency with advanced control for fluid dynamics and system pressure in data center cooling. These 48V systems contribute to the faster cooling, improved efficiency, and scalability benefits in data centers.

Allegro MicroSystems Empowering the Future with 48V Systems

Features

  • 110V automotive-qualified silicon process technology
  • Improves power delivery
  • Offers enhanced efficiency and performance
  • Reduces current requirements
  • Lighter cabling

12V Systems vs 48V Systems Comparison

Allegro MicroSystems Empowering the Future with 48V Systems

Resources

Webinar | Empowering the Future: Unlock the Potential of 48V Systems

How 48V impacts industries ranging from automotive and clean energy to cloud computing, industrial automation, and more.

Learn More

The Future is 48V: Powering Next-Generation Applications

The 48V architecture emerges as a solution, offering a pathway to meet growing power demands while minimizing energy losses and paving the way for a more safe and sustainable future.

Learn More

Article: Common Driver Platform for 12V and 48V Systems Simplifies EV Starter Generator Designs

Learn More

Published: 2024-07-11 | Updated: 2024-09-05