Advantech EKI-1242EIMS Industrial Fieldbus Gateway
Advantech EKI-1242EIMS Industrial Fieldbus Gateways provide seamless communication between Fieldbus and Industrial Ethernet. This gateway supports different protocol devices integrating new and existing Modbus RTU/TCP devices to the EtherNet/IP network. To collect data and exchange data between Modbus RTU/TCP to EtherNet/IP. Advantech EKI-1242EIMS is a simple and cost-effective way to bring the advantages of fast data transmissions between different devices.Features
- Supports dual power input for power redundancy
- Seamless integrate Modbus RTU/TCP and EtherNET/IP communication
- Modbus Master mode supports 64 connections
- Mounts on DIN-rail and Wall mount
- Designed for protocol extensibility and adaption
- Built-in real-time diagnostic to increase high efficiency of device management
Specifications
- Ethernet Communication
- EtherNet/IP, Modbus TCP protocols
- 4 ports
- 10/100Mbps, Auto MDI/MDIX speed
- 8-pin RJ45 connector
- Built-in 1.5KV magnetic isolation protection
- Serial Communications
- RS-232/422/485, software selectable port type
- 2 ports
- Modbus RTU protocol
- DB9 male port connector
- 5, 6, 7, 8 data bits
- 1, 1.5, 2 stop bits
- Parity: none, odd, even, space, mark
- XON/XOFF, RTS/CTS flow control
- 50bps to 921.6kbps baud rate
- Serial Signals
- RS-232: TxD, RxD, CTS, RTS, DCD, RI, GND
- RS-422: TxD+, TxD-, RxD+, RxD-, GND
- RS-485: Data+, Data-, GND
- Software
- Modbus RTU/TCP
- Master mode
- Functions Support: 1, 2, 3, 4, 5, 6, 15, 16, 23
- 64 connections (maximum)
- EtherNet/IP
- Adapter class
- 32 explicit messaging, 5 implicit messaging maximum connections
- Max. Total I/O Data Size
- 496 bytes input
- 496 bytes output
- Modbus RTU/TCP
- General
- LED Indicators System
- Power
- System
- Protocol status LAN: speed, link/active, error
- Built-in WDT (watchdog timer) reboot trigger
- Configuration backup and restore MicroSD card
- LED Indicators System
- Mechanics
- 42mm x 140mm x 95mm dimensions (WxHxD)
- Metal enclosure with solid mounting hardware
- DIN-rail, wall mounting
- 0.592Kg weight
- Power Requirements
- 12VDC to 48VDC, redundant dual inputs power input
- Terminal block power connector
- 5.2W power consumption
- Environment
- -10°C to +60°C operating temperature range
- -40°C to +85°C storage temperature range
- 10% to 95% RH operating humidity
- Regulatory Approvals
- EMC: CE, FCC part 15 subpart B (class A)
Additional Resources
Published: 2018-09-04
| Updated: 2024-11-19