Advantech WISE-4610 LoRa & LoRaWAN Wireless Module
Advantech WISE-4610 LoRa and LoRaWAN Wireless Module is a wireless telecommunication wide area network that allows long-range communications at a low data rate among IoT applications. The Advantech WISE-4610 LoRaWAN module operates at 10VDC to 50VDC input voltage with a line-of-sight outdoor range of 5km. This LoRaWAN module transmits power up to +18dBm and provides long battery life due to the low power consumption of the LoRa network. The LoRaWAN network relays the data between the sensor nodes and the network server in a star topology. The LoRaWAN module end nodes use low power and are battery-powered.
Features
- Private LoRa and LoRaWAN selectable
- Longer communication range
- Better penetration through concrete and steel
- Less interference than 2.4GHz spectrum
- Application-ready I/O combination with IP65 enclosure
- Powered by solar rechargeable battery or 10VDC to 50VDC input voltage
- GPS/Galileo/BeiDou/GLONASS support
Specifications
- Wireless communication
- Standard LoRaWAN or private LoRa
- Private LoRa frequency range and region
- EU 863MHz to 870MHz
- US 902MHz to 928MHz
- JP 915MHz to 928MHz
- LoRaWAN frequency range and region
- EU 863MHz to 870MHz
- US 902MHz to 928MHz
- 7 to 12 Spreading Factor (SF)
- Outdoor range 5km with line of sight (with 2dBi antenna)
- Transmit power up to +18dBm
- Receiver sensitivity up to -136dBm at SF=12/125KHz
- Data rate
- 50kbps at Frequency Shift Keying (FSK) mode EU868
- 21.9kbps at SF7 mode US915
- 5.47kbps at SF7 mode JP923
- Star topology
- End node function
- 10VDC to 50VDC external input power
- Micro-B USB configuration interface
- DIN 35 rail, wall, pole, and stack mounting
- 82mm x 122mm x 49mm (without antenna) dimensions (WxHxD)
Videos
Mechanical Drawing
Advantech IoT Academy
Fulfill Your One-Stop Learning for IoT Knowledge
Infographic
Additional Resources
Published: 2020-02-20
| Updated: 2026-03-19