Advantech SOM-E780 COM-HPC® Size E Extension Board

Advantech SOM-E780 COM-HPC® Size E Extension Board is equipped with an AMD EPYC™ 7003 processor, providing users with edge server deployment options throughout various application stages. The SOM-E780 extension builds on the capabilities of the standard COM-HPC Server Size E to deliver server-grade performance with an optimized and proprietary pin-out. The integrated EPYC CPU with up to 64 cores supports up to 512GB of memory with four DDR4 RDIMM/LRDIMM slots and 79 PCIe Gen4 lanes while maintaining an efficient 220W power consumption. The SOM-E780 COM-HPC Size E board from Advantech offers multiple I/O expansion options and supports iManager, embedded software APIs, WISE-DeviceOn, and IPMB. The SOM-E780 is designed to deliver superior computing power, energy efficiency, and design flexibility, making it ideal for healthcare, telecommunications, enterprise, and mission-critical applications.

Features

  • COM-HPC Server Size E module with proprietary pinout
  • AMD EPYC 7003 series server-grade CPU, with up to 64 cores and 220W for extreme performance
  • Up to 512GB of memory with 4x DDR4 RDIMM/LRDIMM slots
  • 79 PCIe Gen4 lanes
  • Multiple I/O expansion options: 2.5GbE, USB 3.2 Gen1, and SATA 3.0
  • Supports iManager, embedded software APIs, WISE-DeviceOn, and IPMB

Applications

  • Healthcare
  • Telecommunication
  • Enterprise
  • Mission-critical

Block Diagram

Block Diagram - Advantech SOM-E780 COM-HPC® Size E Extension Board
Published: 2025-01-29 | Updated: 2025-06-09