Advantech ROM-6881 SMARC 2.1 COM

Advantech ROM-6881 SMARC 2.1 Computer-on-Module (COM) features RK3588 and RK3588J chipsets with eight-core processors, reaching speeds up to 2.4GHz. All of the cores are constructed using an advanced 8nm process. This COM offers up to 6.0 TOPS of AI inference capability, allowing it to excel in complex tasks, and supports high-resolution video with 8K at 30fps video encoding and 8K at 60fps decoding. The integrated 3D GPU ensures high-quality 3D rendering and display of panoramic contact. This ROM-6881 COM can also handle four MIPI CSI cameras, two USB 3.0, and three USB 2.0 signals, enabling access to multiple cameras simultaneously. Advantech ROM-6881 SMARC 2.1 COM enhances Edge IoT applications in autonomous mobile robots (AMRs), medical fields, surveillance, robotics, and more.

Features

  • RK2588 and RK3588J chipsets
  • Up to 6.0 TOPS of AI inference capability
  • 8K at 30fps video encoding
  • 8K at 60fps video decoding
  • Handles up to four MIPI CSI cameras, two USB 3.0, and three USB 2.0 signals
  • Integrated 3D GPU
  • Display interfaces
    • HDMI
    • DP
    • LVDS/DSI
    • eDP

Applications

  • AMRs
  • Medical fields
  • Surveillance
  • Robotics
Published: 2024-07-05 | Updated: 2024-07-09