Advantech ICR-4461 Industrial Cellular Routers & Gateways

Advantech ICR-4461 Industrial Cellular Routers and Gateways feature groundbreaking 5G capabilities, with "gigabit" speeds, low latency, and unparalleled network availability. The Advantech ICR-4461 is an advanced device for massive IoT and Enhanced mobile broadband (eMBB) applications. The device allows for seamless mobile internet access, state-of-the-art cameras, and security systems optimized for Industrial systems. For regions where 5G coverage is still in development, this router offers seamless fallback options through LTE (LTE-A Pro) and 3G networks, ensuring uninterrupted connectivity.

Features

  • 5G NR cellular connectivity, sub-6GHz
  • 3GPP release 16 supports NSA and SA modes
  • Quad-core CPU with 1GB RAM
  • 2× SIM, eSIM ready, TPM 2.0
  • 5× Gigabit Ethernet (optional 4× PoE+ PSE)
  • SFP connector for SFP modules up to 10Gbps
  • GNSS receiver, Micro SD Card
  • RS232, RS485, CAN BUS, 2× DI, 2× DO, USB host
  • Robust metal cover with wall and DIN mount options
  • Wide operational temperature range
  • Optional dual-band Wi-Fi®

Applications

  • Mobile internet access
  • Camera and security systems
  • Industrial systems
  • Internet of Things (IoT)
  • Enhanced mobile broadband (eMBB)
  • Edge computing
  • High data demand applications
  • Remote and rural connectivity
  • Public infrastructure
  • Research and development

Videos

Product Details

Advantech ICR-4461 Industrial Cellular Routers & Gateways
Published: 2023-06-26 | Updated: 2026-02-23