Advantech FPM-200 Industrial Monitors
Advantech FPM-200 Industrial Monitors feature sleek, simple lines and a true-flat touchscreen with an IP66-rated aluminum alloy front bezel. These rugged displays offer an industrial-grade design that withstands operation in various industrial environments. The anti-glare screen utilizes tempered glass, and the PCAP touch control is durable yet enables simple, intuitive operation. These monitors incorporate a 16:9 widescreen and slim design while supporting various operating systems. Advantech FPM-200 Industrial Monitors feature direct HDMI, DP, and VGA input interfaces and several mounting options - panel, wall, desktop, and VESA arm. The series suits intuitive operation in industrial environments such as smart factories and machine automation displays.Features
- 12" XGA / 17" SXGA TFT LED LCD with 50,000 backlight lifetime
- 15" XGA TFT LED LCD with 70,000 backlight lifetime
- Input interfaces
- Direct High-Definition Multimedia Interface (HDMI)
- DisplayPort (DP)
- Video Graphics Array (VGA)
- Anti-glare screen with tempered glass
- Robust system with die-cast aluminum chassis
- IP66-rated aluminum alloy front bezel
- Lockable I/O connectors
- Slim design for easy installation
- Support various mount options
- Panel
- Wall
- Desktop
- VESA arm
Applications
- Machine control
- Process automation
- Shop floor monitoring
- eSOP workstation
- Control rooms
- Warehouse management
Specifications
- 15W+20% power consumption
- BSMI, CCC, CE, FCC Class A, and UL certifications
- Touch screen
- USB interface
- 5-wire analog resistive type
- Above 75% light transmission
- Windows XP, Vista,7, 8,10, XPe, and Linux operating system support
- LCD display
- XGA/XGA/SXGA TFT LCD display
- 12", 15", and 17" display sizes
- 1024 x 768 / 1024 x 768 / 1280 x 1024 maximum resolutions
- 0°C to +50°C operating temperature range
- IP66 graded front panel
Kit Contents
Mounting Options
Videos
Additional Resource
Published: 2020-10-13
| Updated: 2025-08-19