Advantech AIMB-276 Mini-ITX Motherboards
Advantech AIMB-276 Mini-ITX Motherboards support 8th/9th Generation Intel® Core™ i processor (LGA1151) with Intel Q370 chipset. The boards feature two 260-pin SO-DIMM with up to 64GB DDR4 2666MHz SDRAM. The AIMB-276 has a triple display of Dual DP++/HDMI 2.0a/LVDS (or eDP).Features
- Supports 8th/9th Generation Intel® Core™ i processor (LGA1151) with Intel Q370 chipset
- Two 260-pin SO-DIMM up to 64GB DDR4 2666 MHz SDRAM
- Supports triple display of Dual DP++/HDMI 2.0a/LVDS( or eDP)
- Supports PCIe x16 (Gen 3), 1 x M.2 B key + 1 x M.2 E key, 6 USB 3.1 & 4 USB 3.0, and 3 SATA III
- Supports wide range 12V~24V DC Input
- Supports Intel vPro, AMT 12.0, Software RAID 0,1,5,10, TPM 1.2 / 2.0 (optional)
- Support SUSI, WISE-DeviceOn, and Edge AI Suite.
Block Diagram
Published: 2021-10-04
| Updated: 2022-03-11