Advantech ADAM-250 16 DI/O Rugged IP67 Remote I/O Module
Advantech ADAM-250 16 DI/O Rugged IP67 Remote I/O Module is designed to meet the demands of outdoor and harsh environments, including mining, oil and gas, ports, railways, energy sites, and factory floors. Environments that face constant dust, moisture, vibration, and 24/7 operational pressure. The Advantech ADAM-250 overcomes challenges with IP67 protection, wide-temperature endurance, robust M12 machine-mount connectivity, and multi-protocol support, including PROFINET and IoT options. Its durable and user-friendly design ensures dependable operation in mission-critical environments.
Features
- Offers 16-channel configurable DIO and two-port power/Ethernet daisy chain
- IEC 61131-2 type three sink DI and fast response source DO
- Support I/O and power diagnostic and DO safety value protection functions
- Complete LED indicator monitoring system/network/diagnostic/power status
- Enables cabinet-free front and side walls and machine mounting
- Compatible with M12 Screw lock and push-pull fast-locking
- Rugged and IP67 design withstands strong EMI, vibration, dust, oil, and humidity atmospheres-ideal for outdoor and hazardous applications
- Built-in Sensor/Actuator/Encoder power supply from each I/O port
- Convenient printable marking label installation
- Supports PROFINET and Modbus/TCP, with an extensible design for MOTT integration
Applications
- Automotive manufacturing
- Robotic cells (welding/painting)
- Conveyor system
- Press/stamping/assembly lines
- Harbor crane
- Ship-to-Shore/rubber-tired gantry/rail-mounted gantry cranes
- Container yard automation
- Port safety and monitoring systems
- Food processing
- Packaging/filling machines
- Conveyor and sorting lines
- Machine safety and hygiene equipment
- Mining, oil, and gas
- Wellhead/pumpjack/drilling rigs
- Pipeline and compressor stations
- Tank farm and loading stations
- Railway
- Wayside signaling and point machines
- Platform safety systems
- Auxiliary systems
- Power and energy
- Wind turbine – nacelle and tower
- Solar string combiner and tracker systems
- Battery Energy Storage Systems (BESS)
Cable Accessories
OPT1-M12C-4MDM-200
M12 Ethernet Cable, D-code 4-pin, Male-to-Male, 2m
OPT1-M12C-4MDR-200
M12 Ethernet Cable, D-code 4-pin, Male-to-RJ45, 2m
OPT1-M12C-5FL-200
M12 Power Cable, L-code 5-pin, Female-to-free-end, 2m
OPT1-M12C-5MA-200
M12 I/O Cable, A-code 5-pin, Male-to-free-end, 2m
OPT1-M12C-5MLF-200
M12 Power Cable, L-code 5-pin, Female-to-Male, 2m
Videos
Feature Highlights
Secure Cross-site Management