Advanced Thermal Solutions ATS-CP IGBT Liquid Cold Plates
Advanced Thermal Solutions (ATS) ATS-CP IGBT Liquid Cold Plates feature an innovative, internal mini-channel fin design for unmatched thermal performance. The series offers a 30% or greater improvement in thermal performance compared to commercially available cold plates. These lightweight IGBT cold plates offer a maximum pressure of 60psi. The ATS ATS-CP-1000 cold plate, at a flow rate of 4L/min, transfers 1kW of heat at a 5.5°C temperature difference between the cold plate base and inlet fluid temperature. If the coolant has particles, a #60 filter or finer is recommended to remove possible particles in the liquid. Applications for ATS ATS-CP IGBT Liquid Cold Plates include automotive, wind turbines, power electronics, utility vehicles, and more.
Features
- More than 30% improvement in thermal performance compared to commercially available cold plates
- Compatible with industry-accepted coolants
- 1/4 NPT threaded input and output
- Low pressure drop
- Lightweight for ease of transportation
- Provides uniform cold plate surface temperature when IGBTs are installed
- 60psi maximum pressure
- 202 x 130 x 20mm dimensions (L x W x H)
Applications
- Automotive
- Uninterruptible power supplies (UPS)
- Wind turbines
- Photovoltaic inverters
- Power electronics
- Induction heaters
- Motor devices
- Utility vehicles
- Anywhere power devices are used
Additional Resources
- Equipment Cooling: Cold Plates in Process Cooling Applications
- Thermal Performance of Macro and Microchannel Cold Plates in Electronics Cooling
- Cold Plates and Recirculating Chillers for Liquid Cooling Systems
- White Paper: Thermal Resistance of Microchannel Cold Plates
- White Paper: Calculating the Loads for Liquid Cooling Systems
- ATS Liquid Cooling eBook