Advanced Energy / SL Power ME150/ME240 Medical-Grade Power Supplies
Advanced Energy / SL Power ME150/ME240 Medical-Grade Power Supplies are 150W or 240W supplies with incremental power levels from 10W to 240W. Single output models meet IEC60601-1-2 4th Edition EMC requirements and feature 2x Means of Patient Protection (MOPP). These power supplies leverage 7-year electrolytic capacitors and deliver over 88% efficiency in small, rugged form factors. All models are approved to AAMI ES/CSA C22.2/EN/IEC/UL6060-1 3rd Edition.Features
- ME150
- Compact 6.5" x 2.8" x 1.5" size
- Approved to EN/IEC/UL60601-1, 3rd Edition with isolation levels satisfying the 2x MOPP requirements
- No load input power
- Up to 150W of AC-DC power
- Meets EN55011/CISPR11, FCC part 15.109 Class B conducted and radiated emissions with a 6db margin
- >3M-hours MTBF
- 3-year warranty
- Meets UL/EN/IEC60601-1-2, 4th Edition for EMC
- Meets DoE Efficiency Level VI and EU CoC Version 5, Tier 2 requirements
- Average efficiency
- Universal 85VAC to 264VAC input range
- E-cap life of >10 years
- IP22 rated
- RoHS compliant
- ME240
- Meets UL/EN/IEC60601-1-2 4th Edition for EMC
- IP22 rated
- Up to 240W of AC-DC power
- 3-year warranty
- Universal 90VAC to 264VAC input range
- Desktop style package
- E-cap life of >7 years
- Meets DoE Efficiency Level VI requirements
- No-load input power
- Average efficiency
- Meets EN55011/CISPR11, FCC Part 15.109 Class B conducted and radiated emissions with a 6db margin
- Approved to EN/IEC/UL60601-1 3rd Edition with isolation levels that satisfy the 2x MOPP requirements
- RoHS compliant
Applications
- LED lighting for heat therapy
- Chemical therapy analyzer
- Sterilizers
- Mass analyzers
- Dialysis equipment
- Infusion pump
- Cauterizer device
- ICU monitor systems
- Pulse oximeter
- Surgical equipment
- Imaging
Published: 2018-06-11
| Updated: 2024-06-11