Advanced Energy / Excelsys XF Power Supplies

Advanced Energy / Excelsys XF Power Supplies feature a 400 to 1000W power range, up to 90% efficiency, and an extra low profile. The XF series offers a compact 268mm x 127mm x 1U package and a -55°C to +70°C operating temperature range. XF Power Supplies are designed for use in harsh operating environments and can withstand extremes in shock and vibration. Advanced Energy XF Power Supplies are ideal for military electronics, communications, test and measurements, and fixed and mobile radar applications.

Features

  • Conformal coated and ruggedized as standard
  • Anti-vibration compound
  • All outputs fully floating
  • Extra low profile
  • Plug-and-Play power
    • Allows fast custom configuration
    • Outputs completely field configurable with option to factory fix
  • OVP, OTP, OCP as standard
  • Individual output control 
  • Active PFC (power factor correction)
  • Parallel powerpacs for higher power

Specifications

  • 47Hz to 440Hz input frequency
  • 1.15V to 58V standard output voltages
  • 1U height profile (40mm)
  • Up to 90% efficiency
  • 5V/250mA bias standby voltage provided
  • 400W to 1000W range
  • 6 slots available
  • -55°C to +70°C operating temperature range
  • 268mm x 127mm x 1U dimensions

Applications

  • Harsh industrial electronics
  • Fixed and mobile radar (naval- and ground-based)
  • Communications
  • Military electronics
  • Test and measurement
Published: 2019-12-20 | Updated: 2024-08-28