Advanced Energy / Excelsys UltiMod Modular Power Supplies
Advanced Energy / Excelsys UltiMod AC-DC Modular Power Supplies combines high reliability, efficiency, and user flexibility, providing excellent solutions for medical, life science, and industrial applications. These supplies offer either 4 or 6 slots, up to 92% efficiency, and an 85VAC to 264VAC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. UltiMod power supplies are available in two package sizes and feature up to 12 isolated output voltages, so outputs can be paralleled for a higher current and series connected for voltages as high as 348VDC. Housed in a compact 1U form factor, the Ultimod series comes with IEC 60601-1 and IEC 60950 safety approvals and SEMI F47 compliance. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.Features
- User and field configurable
- Low acoustic noise for noise-sensitive applications
- No minimum load
- All outputs fully floating
- Series/parallel of multiple outputs
- Active PFC (power factor correction)
Applications
- Industrial
- Test and measurement
- Industrial machines
- Automation and audio equipment
- Printing
- Telecommunications
- Medical
- Clinical diagnostic and dialysis equipment
- Medical lasers
- Radiological imaging
- Clinical chemistry
Specifications
- Up to 92% efficiency
- <300µA leakage current
- 4KV isolation
- -40°C startup temperature
- SEMI F47 compliant
- Up to 12 isolated DC outputs
- <1U profile height
- 5V isolated standby voltage
- 4 or 6 slots available
- 85VAC to 264VAC input voltage range
Published: 2019-12-20
| Updated: 2025-01-28