Advanced Energy High-Power C Series DC-DC Converters
Advanced Energy High-Power C Series DC-DC Converters address the high power density needs of applications greater than 30W, providing up to 60/125/250W output power. This high power density is especially suited to high-energy systems with large capacitances, fast repetition rates, or high continuous-DC-power requirements. These capacitor-charging modules provide high efficiency, output short-circuit protection, and very fast rise with very low overshoot. The low-profile DC-DC converters feature output current and voltage monitors in a fixed-frequency, low-stored-energy design. The High-Power C Series includes models with optional -I5 enhanced interfaces, which feature fixed ranges of calibrated control voltages and buffered monitored signals.Features
- Models from 0 to 125V through 0 to 6kV
- 60, 125, or 250W of output power
- Maximum Iout capability down to 0V
- Maximum Iout during charge/rise time
- Output short-circuit protection
- Very fast rise with very low overshoot
- High efficiency
- High power to voltage density
- Very low profile
- Output current & voltage monitors
- >200,000 hour MTBF @65°C
- Fixed-frequency, low-stored-energy design
- UL/cUL Recognized Component; CE Mark (LVD & RoHS)
Applications
- Laser
- Cap-charging
- Pulsed power
- Pulse generator
- Test equipment
Dimensional Drawing: -I5 Option
Additional Resources
Published: 2018-03-21
| Updated: 2022-07-20