ADLINK Technology Nvidia Quadro T1000 Embedded MXM Modules

ADLINK Technology Nvidia Quadro T1000 Embedded MXM Modules feature NVIDIA embedded graphics built on the Turing™ architecture. The ADLINK Technology modules ensure high performance and efficiency with a standard MXM 3.1 Type A/B/B+ form factor. The devices offer versatility in integration, boasting up to 3072 CUDA® cores and up to 9.4 TFLOPS peak FP32 performance. These modules deliver exceptional computing power and support up to 16GB GDDR6 memory with a 256-bit interface, providing ample capacity and bandwidth of up to 448GB/s. Additionally, the modules support up to four DP 1.4a displays, making them suitable for multi-display applications.

Features

  • NVIDIA embedded graphics based on Turing architecture
  • Standard MXM 3.1 Type A/B/B+ form factor
  • Up to 3072 CUDA cores
  • Up to 9.4 TFLOPS peak FP32 performance
  • Up to 16GB GDDR6 memory, 256-bit
  • Up to 448GB/s maximal memory bandwidth
  • Supports up to 4x DP 1.4a displays, 110W TGP
  • 5-year availability

Applications

  • Rail transportation
  • Telecommunications
  • Healthcare
  • Warehouse logistics
  • Gaming
  • Military and aerospace

Specifications

ADLINK Technology Nvidia Quadro T1000 Embedded MXM Modules
Published: 2024-05-20 | Updated: 2024-06-03