ADLINK Technology DAQe-2006 Multi-function PCI Express DAQ Card
ADLINK Technology DAQe-2006 Multi-function PCI Express DAQ Card can simultaneously sample four AI channels with differential input configuration to achieve maximum noise elimination. This simultaneous-sampling DAQ card provides two-channel 12-bit analog outputs with waveform generation capability, which can be performed with analog input functions. The DAQe-2006 card features a 250kS/s maximum sampling rate, 512 samples FIFO buffer size, a 5% to 95% non-condensing humidity range, and a 68-pin VHDCI-type female connector. This card is ideal for stimulus and response tests.Features
- x1 lane PCI express® interface
- 4-channel differential analog inputs
- Up to 8k-sample A/D FIFO
- Bipolar or unipolar analog input ranges
- Programmable gains of x1, x2, x4, and x8
- 24-channel TTL digital input/output
- Scatter-gather DMA for both analog inputs and outputs
- 2-channel 12-bit multiplying analog outputs with waveform generation
- Multiple cards synchronization through System Synchronization Interface (SSI) bus
Specifications
- 16-bit (no missing codes) analog input resolution
- 250kS/s maximum sampling rate
- ±1mV analog input and output offset error
- 512 samples FIFO buffer size
- 8255 24-bit programmable input/output
- 5% to 95% non-condensing humidity range
- 0°C to 55°C operating temperature range
- 68-pin VHDCI-type female connector
Applications
- Stimulus tests
- Response tests
Published: 2024-05-15
| Updated: 2024-06-05