Adam Tech Ultra High-Speed HDMI™ 2.1 Connector & Cables
Adam Tech Ultra High-Speed HDMI™ 2.1 Connector and Cables deliver uncompressed 8K video with HDR and support bandwidth speeds up to 48Gbps. These devices feature enhanced gaming capabilities with Variable Refresh Rate (VRR), Auto Low Latency Mode (ALLM), and Quick Frame Transport (QFT). The HDMI 2.1 connector and cables offer low EMI interference and top-quality audio with Enhanced Audio Return Channel (eARC). The cables are available in lengths of 3ft, 6ft, 10ft, and 16.5ft. Typical applications include audio/video data transfer, televisions, gaming consoles, DVD/Blu-ray/Ultra-HD players, media streaming devices, cable boxes, computers, and entertainment systems.Features
- HDMI A 2.1 receptacle connector
- Double-ended HDMI A 2.1 plugs
- 8K UHD (7680 × 4320) at 60Hz
- 4K UHD (3840 × 2160) at 120Hz
- Enhanced gaming capabilities with VRR, ALLM, and QFT
- Supports speeds up to 48Gbps
- Low EMI interference
- Top-quality audio with eARC
- Smooth frame rate transitions with QMS
- Multiple cable lengths
Specifications
- Material:
- Housing: Hi-temperature thermoplastic, rated UL 94V-0
- Housing color: Black
- Contacts: Brass
- Shell: Brass, nickel plated
- Electrical:
- 30mΩ maximum contact resistance
- 100MΩ minimum insulation resistance
- 300VAC dielectric withstanding voltage
- Plating:
- Contact area: Gold flash over nickel underplate
- Solder tails: Tin over nickel underplate
- Mechanical:
- 4.5Kgf maximum insertion force
- 1kgf to 4kgf withdrawal force
- 10,000 cycles durability
Applications
- Audio/video data transfer
- Televisions
- Gaming consoles
- DVD/Blu-ray/Ultra HD players
- Media streaming devices
- Cable boxes
- Computers
- Entertainment systems
Published: 2024-11-19
| Updated: 2024-12-05