Adafruit 3666 & 3667 Bristlebots
Adafruit 3666 and 3667 Bristlebots are small robots great for teaching engineering, motors, circuits, and principles of balance. These Bristlebots do not require any soldering or special tool hence great in group builds. The Bristlebots are made by combining a toothbrush head and a vibrating motor. By changing the position of the pipe cleaner arms, Bristlebots can travel in circles, straight lines, or scoot around randomly. These Bristlebots do not require tools to build, the toothbrush head comes pre-cut, and the motor wires have exposed ends to connect to the battery.Features
- Two kits available
- 3666: Includes enough parts to make 10 Bristlebots
- 3667: Includes enough parts to make 4 Bristlebots
- Does not require any soldering or special tools
- Made by combining a toothbrush head and vibrating motor
Videos
Additional Resources
Published: 2018-04-24
| Updated: 2022-08-22