Abracon UHF RFID Antennas

Abracon Ultra High Frequency (UHF) RFID Antennas are easy-to-install dielectric ceramic type antennas that exhibit Right Hand Circular Polarization (RHCP). These low-profile antennas operate in a -40°C to +85°C temperature range and 902MHz to 928MHz frequency range with small return loss, 3dBi minimum axial ratio, and a 50Ω impedance. The devices feature an RF cable, connector, and PCB. Applications include industrial automation, smart cards, asset management, and transportation.

Features

  • 902MHz to 928MHz frequency range, 915MHz center frequency
  • VSWR ≤2.0
  • 6MHz or 20MHz minimum bandwidth at -10dB
  • 1.5dBi to 4dBi typical gain
  • RHCP polarization
  • 3dB minimum axial ratio
  • -40°C to +85°C temperature range 
  • RF cable and connector
  • Easy to install
  • Moisture Sensitivity Level (MSL) 1
  • RoHS/RoHS II compliant 

Applications

  • Industrial automation
  • Smart cards
  • Asset management
  • Manufacturing
  • Field mobility
  • Transportation 
Published: 2018-04-18 | Updated: 2022-07-22