Abracon AX7 ClearClock™ Ultra-Low Jitter Oscillators
Abracon AX7 ClearClock™ Ultra-Low Jitter Oscillators offer 0.125ps typical jitter and a frequency range from 50MHz to 2100MHz. These oscillators use an industry-standard footprint and feature low power consumption while supporting LVPECL, HCSL, LVDS, and CML output types. These crystals provide spurious suppression and support ±50ppm or ±100ppm stability over a -40°C to +85°C or -20°C to +70°C operating temperature range. Abracon AX7 ClearClock™ Ultra-Low Jitter Oscillators are ideal for networking and communications, test and measurement, Fibre Channel, 100Gb/400Gb Ethernet, PCI Express, RF systems, and base stations (BTS).Features
- 0.125ps typical jitter (150fs maximum f>200MHz, +25°C)
- 50MHz to 2100MHz frequency range
- Offers spurious suppression
- 70mA maximum IDD (LVDS, any VDD)
- Low power consumption
- Supports LVPECL, HCSL, LVDS, CML
- Supports ±50ppm or ±100ppm all-inclusive stability
- -40°C to +85°C or -20°C to +70°C operating temperature range
- Industry-standard 5mm x 7mm footprint
- Lead-free and RoHS/RoHS II compliant
Applications
- Networking and communications
- RF systems and base stations (BTS)
- Test and measurement
- Cloud, server/storage, and Fibre Channel
- 100Gb/400Gb Ethernet
- PCI Express
Published: 2018-01-23
| Updated: 2022-07-18