Abracon ART915X Long Range RFID Tags

Abracon ART915X Long Range RFID Tags utilize a wide -30°C to +85°C operating temperature range and operate in the UHF band from 902 to 928MHz with a low return loss of 915MHz. The ART915X series incorporates a matched Alien H3 RFIC, and is IS0 18000-6C/EPC Class1 Gen2 compliant. A peel and stick easy installation makes these devices ideal for non-metal surfaces.

Features

  • -30°C to +85°C operating temperature range
  • 902MHz to 928MHz UHF band operation
  • 915MHz low return loss
  • Tag incorporates matched Alien H3 RFIC
  • IS0 18000-6C/EPC Class1 Gen2 compliant
  • Peel and stick easy installation
  • Suitable for non-metal surfaces

Applications

  • Asset tracking
    • Vehicles
    • Machinery
    • Tools
    • Steel containers
    • Servers
  • Product inventory management
    • Metallic assemblies
    • Chassis
    • Doors
    • Equipment
  • Industrial Internet of Things (IIoT)
  • Automatic vehicle identification (AVI)
  • Wildlife Identification and Waste Management
  • Long-distance RFID / non-stop access control
Published: 2016-10-04 | Updated: 2025-08-21