Abracon AIML-0402 Multilayer Ferrite Chip Inductors

Abracon AIML-0402 Multilayer Ferrite Chip Inductors feature a monolithic structure that provides higher reliability, compact size, and lightweight design. AIML-0402 inductors offer a 1µH to 2.7µH inductance range, 2.4Ω maximum DCR rating, and -55°C to +125°C temperature range. In addition to excellent solderability and heat resistance for reflow soldering, these inductors are magnetically shielded to eliminate cross-coupling. Abracon AIML-0402 Multilayer Ferrite Chip Inductors are ideal for communications, video and audio equipment, and computer and remote controls.

Features

  • Monolithic structure
  • Higher reliability
  • Compact size
  • Lightweight
  • Magnetically shielded design
  • Ideal shape for PCB mounting with no polarity

Applications

  • Resonance circuit, traps, and filter circuits
  • RF chokes for cordless phones and radio equipment
  • Communications
  • Video and audio equipment
  • Computer and remote controls

Specifications

  • 1µH to 2.7µH inductance range
  • 2.4Ω maximum DCR rating
  • -55°C to +125°C temperature range
Published: 2021-05-10 | Updated: 2025-01-21