Abracon AECB1102X 5G / 4G / LTE External Blade Antennas
Abracon AECB1102X 5G / 4G / LTE External Blade Antennas are 600MHz to 6GHz antennas serving the 5G NR, CBRS, and Private LTE bands. These 115.6mm x 21.7mm x 5.8mm antennas feature 2dBi peak gain, 50Ω impedance, and a 10W power rating. Abracon AECB1102X Antennas are designed for use in a variety of applications, including the Internet of Things (IoT), machine-to-machine (M2M), smart grid, and more.Features
- 600MHz to 6GHz frequency range
- 5G NR, CBRS, and Private LTE bands
- 5.8mm low-profile design
- Easy installation with adhesive tape
- Fully customizable RF cable and connector options
Applications
- IoT
- M2M
- Smart grid
- Vending machines
- Gateways and routers
- Security/remote monitoring
- Transportation/connected/autonomous vehicles
Specifications
- 3.5 voltage standing wave ratio
- 2dBi peak gain
- 50Ω impedance
- Linear polarization
- 10W power rating
Published: 2021-04-07
| Updated: 2025-01-17