Abracon ADCN-T02R7S Snap-in Supercapacitors

Abracon ADCN-T02R7S Snap-in Supercapacitors are high-temperature snap-in supercapacitors that feature a high energy density of over 5Wh/Kg. These capacitors operate at 2.7V nominal DC voltage and at extreme ambient operating temperatures ranging from -40°C to 85°C. The ADCN-T02R7S supercapacitors offer a low self-discharge rate and a good life cycle of more than 50K cycles. Typical applications include smart meters, power assist circuits, power backup, micro energy storage, and IoT energy harvesting.

Features

  • 2.7V nominal DC voltage
  • High energy density of over 5Wh/Kg
  • -40°C to 85°C operating temperature range
  • Excellent life cycle of >50K cycles
  • Low self-discharge rate
  • RoHS/RoHS II compliant
  • Moisture Sensitivity Level-1 (MSL-1)

Applications

  • Smart meters
  • Power assist circuits
  • Power backup
  • Micro energy storage
  • IoT energy harvesting

Dimensions

Mechanical Drawing - Abracon ADCN-T02R7S Snap-in Supercapacitors
View Results ( 12 ) Page
Part Number Datasheet Voltage Rating DC Capacitance Length Diameter ESR Tolerance Lead Spacing Lead Diameter Life Packaging RoHS - Mouser
ADCN-T02R7SA107Q ADCN-T02R7SA107Q Datasheet 2.7 VDC 100 F 45 mm 22 mm (0.866 in) 11.2 mOhms - 10 %, + 30 % 10 mm (0.394 in) 1.6 mm 50000 Cycle Bulk Y
ADCN-T02R7SA127M ADCN-T02R7SA127M Datasheet 2.7 VDC 120 F 50 mm 22 mm (0.866 in) 10.5 mOhms 20 % 10 mm (0.394 in) 1.6 mm 50000 Cycle Bulk Y
ADCN-T02R7SA127Q ADCN-T02R7SA127Q Datasheet 2.7 VDC 120 F 50 mm 22 mm (0.866 in) 10.5 mOhms - 10 %, + 30 % 10 mm (0.394 in) 1.6 mm 50000 Cycle Bulk Y
ADCN-T02R7SA227M ADCN-T02R7SA227M Datasheet 2.7 VDC 220 F 50 mm 30 mm (1.181 in) 8.4 mOhms 20 % 10 mm (0.394 in) 1.6 mm 50000 Cycle Bulk Y
ADCN-T02R7SA227Q ADCN-T02R7SA227Q Datasheet 3 VDC 220 F 50 mm 30 mm (1.181 in) 8.4 mOhms - 10 %, + 30 % 10 mm (0.394 in) 1.6 mm 50000 Cycle Bulk Y
ADCN-T02R7SA157M ADCN-T02R7SA157M Datasheet 2.7 VDC 150 F 50 mm 25 mm (0.984 in) 9.8 mOhms 20 % 10 mm (0.394 in) 1.6 mm 50000 Cycle Bulk Y
ADCN-T02R7SA157Q ADCN-T02R7SA157Q Datasheet 2.7 VDC 150 F 50 mm 25 mm (0.984 in) 9.8 mOhms - 10 %, + 30 % 10 mm (0.394 in) 1.6 mm 50000 Cycle Bulk Y
ADCN-T02R7SA257M ADCN-T02R7SA257M Datasheet 2.7 VDC 250 F 55 mm 30 mm (1.181 in) 7.7 mOhms 20 % 10 mm (0.394 in) 1.6 mm 50000 Cycle Bulk Y
ADCN-T02R7SA257Q ADCN-T02R7SA257Q Datasheet 3 VDC 250 F 55 mm 30 mm (1.181 in) 7.7 mOhms - 10 %, + 30 % 10 mm (0.394 in) 1.6 mm 50000 Cycle Bulk Y
ADCN-T02R7SA367M ADCN-T02R7SA367M Datasheet 2.7 VDC 360 F 60 mm 35 mm (1.378 in) 5.4 mOhms 20 % 10 mm (0.394 in) 1.6 mm 50000 Cycle Bulk Y
Published: 2024-10-14 | Updated: 2024-10-17