Abracon ACR1004A Wi-Fi 6E Chip Antenna

Abracon ACR1004A Wi-Fi® 6E Chip Antenna provides a high peak gain of 4dBi in a compact, low-profile design measuring 10mm x 4mm x 1.5mm. This LTCC chip antenna offers optimal efficiency and 2.4GHz to 2.5GHz and 5.15GHz to 7.125GHz operating frequencies. Other features include surface mounting, linear polarization, and RoHS/RoHS II compliance. Applications for Abracon ACR1004A Wi-Fi 6E Chip Antenna include the Internet of Things (IoT), medical devices, smart wearables, consumer electronics, home / building automation, and much more.

Features

  • Compact
  • Low profile
  • LTCC chip antenna
  • High peak gain
  • Optimal efficiency
  • Surface mount
  • Linear polarization
  • RoHS/RoHS II compliant

Applications

  • IoT
  • M2M
  • Medical devices
  • Smart wearables
  • Consumer electronics
  • VR/AR solutions
  • Home and building automation

Specifications

  • 2.4GHz to 2.5GHz and 5.15GHz to 7.125GHz operating frequencies
  • 4dBi peak gain
  • 4.02dBi average gain
  • 50Ω impedance
  • Up to 79% efficiency
  • 10mm x 4mm x 1.5mm dimensions
  • -30°C to +85°C operating temperature range

Dimensions In. [mm]

Abracon ACR1004A Wi-Fi 6E Chip Antenna
Published: 2022-01-14 | Updated: 2022-03-11