ABLIC S-8240A Battery Protection ICs
ABLIC S-8240A Battery Protection ICs are for lithium-ion/lithium polymer rechargeable batteries. The ICs include high-accuracy voltage detection circuits and delay circuits. The S-8240A Series can protect 1-cell lithium-ion/lithium polymer rechargeable battery packs from overcharge, over-discharge, and overcurrent.Features
- High-accuracy voltage detection circuit
- Overcharge detection voltage 3.500V to 4.600V (5mV step) Accuracy ±20mV
- Overcharge release voltage 3.100V to 4.600V Accuracy ±50mV
- Over-discharge detection voltage 2.000V to 3.400V (10mV step) Accuracy ±50mV
- Over-discharge release voltage 2.000V to 3.400V Accuracy ±100mV
- Discharge overcurrent detection voltage 0.015V to 0.200V (5mV step) Accuracy ±5mV
- Load short-circuiting detection voltage 0.065V to 0.500V (25mV step)*3 Accuracy ±40mV
- Charge overcurrent detection voltage −0.200V to −0.015V (5mV step) Accuracy ±5mV
- Detection delay times are generated only by an internal circuit (external capacitors are unnecessary)
- 0V battery charge: Enabled, inhibited
- Power-down function: Available, unavailable
- Release condition of discharge overcurrent status: Load disconnection, charger connection
- Release voltage of discharge overcurrent status: VRIOV, VDIOV
- High-withstand voltage: VM pin and CO pin: Absolute maximum rating 28V
- Wide operation temperature range: Ta = −40°C to +85°C
- Low current consumption
- During operation: 1.5μA typ., 3.0μA max. (Ta = +25°C)
- During power-down: 50nA max. (Ta = +25°C)
- During overdischarge: 500nA max. (Ta = +25°C)
- Lead-free (Sn 100%), halogen-free
Applications
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Block Diagram
Published: 2022-07-07
| Updated: 2022-07-22