ABB System pro M compact® SU200MR Circuit Breakers

ABB System pro M compact® SU200MR Miniature Circuit Breakers (MCBs) are high-performance, miniature circuit breakers with ring cable lug connections compliant with UL, CSA, and IEC standards. The integrated captive connecting screws simplify the connection of electric lines with extra protection and time saving. The ABB SU200ML offers a 0.2A to 63A current rating range and can be combined with most UL 489-approved and CSA 22.2 No. 5-approved components.

Features

  • High-performance circuit breaker with ring cable lug connections compliant with UL, CSA, and IEC standards
  • Integrated captive connecting screws simplify the connection of electric lines with extra protection and time saving
  • Can be combined with most of the UL 489 and CSA 22.2 No. 5 approved components in the System pro M compact range
  • Single-pole to four-pole (1P to 4P) versions

Applications

  • Industrial automation
  • Commercial buildings
  • Battery systems
  • AC and DC applications

Specifications

  • 0.2A to 63A current rating
  • 50Hz/60Hz rated frequency
  • K tripping characteristics
  • Rated operating voltage
    • 230VAC (1P)
    • 400VAC (2P to 4P)
  • 12VAC minimum operating voltage
  • Rated insulation voltage
    • 250VAC (phase-to-ground)
    • 440VAC (phase-to-phase)
  • 15kA-rated ultimate short-circuit breaking capacity
  • Rated service short-circuit breaking capacity
    • 11.2kA (≤40A)
    • 7.5kA (>40A)
  • Rated voltage
    • 277VAC ≤35A, 240VAC >35A (1P)
    • 480Y/277VAC ≤35A, 240VAC >35A (2P to 4P)
  • 10kA short-circuit current rating
  • -25°C to +55°C operating temperature range

Dimensions

Mechanical Drawing - ABB System pro M compact® SU200MR Circuit Breakers

Accessory Overview

Application Circuit Diagram - ABB System pro M compact® SU200MR Circuit Breakers
Published: 2025-09-16 | Updated: 2025-10-01